Weller WX 2020 WX2020 Soldering Station 240 W, 230V, 2 Outputs
- RS Stock No.:
- 174-166
- Mfr. Part No.:
- T0053421399N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€1,412.06
(exc. VAT)
€1,736.83
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,412.06 |
*price indicative
- RS Stock No.:
- 174-166
- Mfr. Part No.:
- T0053421399N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Station | |
| Model Number | WX 2020 | |
| Plug Type | Type F, Type G | |
| Tasks Supported | Soldering | |
| Power Rating | 240W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | WX2020 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Station | ||
Model Number WX 2020 | ||
Plug Type Type F, Type G | ||
Tasks Supported Soldering | ||
Power Rating 240W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series WX2020 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller WX2020 Series Soldering Station, 255W Power Rating, 230V Input Voltage - T0053421399N
This soldering station is a professional bench tool designed for precision soldering tasks in electronics and industrial maintenance. It provides dual-output capability for simultaneous use of two irons, features an LCD for clear user control, and is suitable for workshops operating from a 230V supply. The unit is intended for professional environments where electrostatic protection and regulated power delivery are required.
Features and Benefits:
• Dual outputs enable two-operator or multi-tool workflows
• 255W power rating supports Rapid thermal recovery
• ESD-safe construction reduces risk to sensitive components
• LCD display offers clear setpoint and status visibility
• Accepts Type F and Type G plugs for flexible mains connections
• RoHS approval confirms restricted-substance compliance
• 255W power rating supports Rapid thermal recovery
• ESD-safe construction reduces risk to sensitive components
• LCD display offers clear setpoint and status visibility
• Accepts Type F and Type G plugs for flexible mains connections
• RoHS approval confirms restricted-substance compliance
Applications
• Suitable for assembly and repair of electronic control units
• Ideal for maintenance in automation and electrical workshops
• Used for precision soldering in mechanical-electronics integration
• Can be used for prototyping and rework of circuit assemblies
• Ideal for maintenance in automation and electrical workshops
• Used for precision soldering in mechanical-electronics integration
• Can be used for prototyping and rework of circuit assemblies
How many simultaneous soldering tools can be connected?
It provides two independent outputs, allowing two soldering irons to be used at the same time.
What mains voltages and plugs are supported for international workshops?
The unit is intended for a 230V mains supply and accommodates both Type F (Schuko) and Type G (UK 3-pin) plug formats.
How does the unit protect sensitive electronic components?
The design incorporates ESD-safe measures to minimise electrostatic discharge during handling and soldering operations.
What indications are available for monitoring operation?
An integrated LCD presents operational settings and status information for easy supervision during tasks.
Related links
- Weller WX 2012 Soldering Station 240 W 2 Outputs
- Weller WX 2021 Soldering Station 240 W 2 Outputs
- Weller WX 2011 Soldering Station 240 W 2 Outputs
- Weller WX 2010 Soldering Station 240 W 2 Outputs
- Weller WXD 2020 Digital Rework Station 240 W 2 Outputs
- Weller WXD 2010 Digital Desoldering Station 240 W 2 Outputs
- Weller WX 2020 Soldering Station 200W, 230V
- Weller WX 2 Power Unit 240 W 2 Outputs
