The Hakko rework station can provide powerful hot airflow and high output for repairing high density mounting substrates. The high volume airflow and high output make it possible to carry out repairs more quickly than would be expected using conventional equipment. This reduces the thermal impact on boards and components. It also provides a vacuum pick up facility which will only remove components when the solder is molten. This will prevent the use of excessive force which could potentially damage the PCB. The new N51 Series nozzles improve work efficiency with uniform hot air convection heating inside the nozzle. This is created due to vents on the nozzle top. The N51-02 Nozzle is included with this unit, other nozzles are available to purchase separately.
1170 W high power and large volume hot air tool improves work efficiency Airflow 1 to 9 Temperature adjustment from 50 to 600 degree Celsius Vacuum pick up function for easy and safe removal of components. Programmable thermal profile by chain presets function With the use of grip fixture, board holder and bottom heater, work conditions can be controlled even more strictly Easy nozzle removal for quick and efficient switch overs