Weller Hot Air station 700W, 230V 500°C
- RS Stock No.:
- 267-4611
- Distrelec Article No.:
- 301-64-352
- Mfr. Part No.:
- T0053355699N
- Manufacturer:
- Weller
Price Each**
€6,757.00
(exc. VAT)
€8,311.11
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6,757.00 |
**price indicative
- RS Stock No.:
- 267-4611
- Distrelec Article No.:
- 301-64-352
- Mfr. Part No.:
- T0053355699N
- Manufacturer:
- Weller
Related links
- Weller Hot Air station 700W, 230V 550°C
- Weller Hot Air station 900W 50°C to 600°C
- Weller Hot Air station 300W, 230V
- RS PRO Hot Air station 700W, 220 → 240V
- Antex Electronics Hot Air station 50W, 230V
- Hakko Digital Hot Air station 670W, 240V 600°C
- Weller Electric Desoldering Hand-piece 80W, for use with WR 2...
- Weller Soldering Accessory Soldering Iron Pre Heating Plate, for...