Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 110V ac/dc, Actuator Included
- RS Stock No.:
- 356-6187
- Mfr. Part No.:
- 440G-L07263
- Manufacturer:
- Allen Bradley Guardmaster
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€584.64
(exc. VAT)
€719.11
(inc. VAT)
Units | Per unit |
1 + | €584.64 |
- RS Stock No.:
- 356-6187
- Mfr. Part No.:
- 440G-L07263
- Manufacturer:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Allen Bradley Guardmaster 440G-L07263 Atlas 5 Solenoid Interlock Switch
Give your machine guard a safety upgrade with the 440G-L07263 Atlas 5 Solenoid Interlock Switch by Allen Bradley Guardmaster. This unit is a positive mode, tongue-operated interlock switch which provides essential stability and security for more demanding applications. The Atlas 5 heavy-duty switch and locking mechanism is expertly designed to withstand forces up to 5000N (1124lbs). This safety switch features a unique patented self-aligning head which can tolerate actuator misalignment, making it perfect for heavy guard doors and gates.
The 440G-L07263 Atlas 5 guard-locking switch has 2NC safety contacts, 1NO auxiliary contact. This standard model has M20 conduit entry and features a standard type actuator made of robust stainless steel for superior durability. The solenoid voltage is 110 V ac/dc, and the solenoid contacts are 2NC/1NO. This safety interlock switch has a holding force of 3850N (865 lbs). It is highly suitable for use in harsh environments due to the housing material, which is made of resilient die-cast alloy. The operating temperature of this safety switch is -10°C to +60°C (14°F to +14°F) and the enclosure has an ingress protection rating of IP65.
This safety switch is perfectly suited for use with machinery which does not come to an instant stop, or machines that would be damaged by premature interference. The Atlas 5 works by securely locking the machine safety guard closed until the power supply is removed, and keeps it isolated while the door is open. This helps to ensure that access to dangerous areas is restricted while machinery is in motion, reducing risk of serious injury to personnel.
Features and Benefits:
• Standard model
• 2 possible actuator entry positions - front and end
• Tolerates actuator misalignment due to patented self-aligning head
• Lid mounted status indication
• Supplied with dedicated atlas actuator
• Perfect for harsh environments and heavy-duty applications due to die-cast alloy housing
• Ideal for PLC controlled machines
• 2 possible actuator entry positions - front and end
• Tolerates actuator misalignment due to patented self-aligning head
• Lid mounted status indication
• Supplied with dedicated atlas actuator
• Perfect for harsh environments and heavy-duty applications due to die-cast alloy housing
• Ideal for PLC controlled machines
Certifications:
IP65 rated
EN954-1
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
IEC/EN60947-5-1
ANSI B11.19
AS4024
CE certified
cULus approved
CSA certified
TUV certified
EN954-1
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
IEC/EN60947-5-1
ANSI B11.19
AS4024
CE certified
cULus approved
CSA certified
TUV certified
How do Solenoid Interlock Switches work?
Solenoid interlock switches work by having their internal solenoid energised (Power to Release) or de-energised (Power to Lock) by an external signal. The solenoid is a wire coil which converts electrical energy into mechanical energy. These types of safety switches are often used in industrial environments on machine guards to monitor the barrier status and limit unsafe access to hazardous equipment. They ensure that safety barriers remain securely locked while dangerous processes are running. They are useful with machinery that does not instantly stop, such as high inertia rotating machines.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 110V ac/dc |
Series | 440G-L |
Actuator Included | Yes |
Range | Atlas 5 |
Actuator Type | Standard |
Safety Contacts | 2NC |
Conduit Entry | M20 |
Auxiliary Contacts | 1NO |
Housing Material | Metal |
IP Rating | IP65 |
Length | 90mm |
Width | 56mm |
Depth | 184mm |