Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Subtotal (1 unit)*

€327.79

(exc. VAT)

€403.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.79

*price indicative

RS Stock No.:
792-3102
Mfr. Part No.:
440G-T27251
Manufacturer:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-T

Actuator Included

Yes

Range

TLS-1-GD2

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Width

86mm

Length

126mm

Depth

43mm

RoHS Status: Exempt

COO (Country of Origin):
DO

Allen Bradley Guardmaster TLS-GD2 Solenoid Interlock Switch - for Demanding Applications


The TLS-GD2 switch by Allen Bradley Guardmaster provides exceptional protection for personnel and machinery by keeping safety guards securely locked and closed while the machine is in motion, and by keeping power isolated when the guard is open. This positive mode, tongue operated guard locking interlock switch features three safety (N.C.) contacts and two auxiliary (N.O.) contacts.

This switch is perfect for use with machines which do not stop instantly, or which may be damaged by interference while in motion. The secure interlock mechanism is released only when an external signal is applied to the internal solenoid, which then allows the safety guard to be opened. This signal can be via CU1 electronic timer relays or CU2 stopped motion detectors.

This safety switch is available in three types:

The TLS-1 GD2 & TLS-3 GD2 have power-to-release function, are available with escape release options, and are intended for machine guarding with full body access. They have two manual release points with security screws to allow the locked switch to be released in emergencies, and an optional lid-mounted key-release style can also be supplied. Intentional unlocking of the switch is possible from within a hazardous area via the escape release push-button on the rear side, to ensure a means of escape for a person who may become trapped. The TLS-3 is expertly designed to eliminate the problems of lockout when interfacing solenoid locking switches into dual channel safety relays. The TLS-2 GD2 has power-to-lock function.

Features and Benefits:


• High locking force 2000 N (450 lb) for superior protection
• Convenient rotatable head with 2 entry slots, 4 possible actuator entry positions, and provided with a blanking plug to seat the unused slot
• Lid mounted status indication for fast troubleshooting
• 3 manual release points with security screws for use in the event of an emergency and key release lids available for unlocking the locking mechanism in emergencies
• Excellent IP67 rating, which makes it dust-tight and durable against temporary immersion in water
• A robust stainless-steel actuator guide is fitted to defend the switch from actuator damage due to poor guard alignment or guard wear
• Each type of switch has five sets of contacts of various forms: 2 NC & 1 NO for door position monitoring, 1 NC & 1 NO or 2 NC for lock monitoring
• Suitable for use with PLCs

Allen Bradley Guardmaster provide a wide range of reliable machine safety switches and components to deliver cost-effective solutions for a variety of industrial applications, giving you maximum flexibility and control.

Note:


Actuator is not supplied and must be ordered separately.

Standards:


Conforms to EN 1088 & EN 60947-5-1.

Warning:


With the TLS-2 GD2 “power to lock” style, provisions may be required to ensure that a dangerous situation can not result from open circuit faults or power cuts.

440G-T27251 Safety Interlock Switch


The 440G-T27251 Power-to-Unlock safety switch by Allen Bradley Guardmaster has a supply voltage of 24VAC/DC, M20 conduit entry and a thermal current of 10A. Actuator type is GD2 Standard and is made of stainless-steel. The housing material is UL approved glass-filled PB and has an operating temperature of -20°C to 60°C. It has a rated insulation voltage of 500V.

Certifications


EN954-1
ISO13849-1
IEC/EN60204-1
NFPA79
EN1088
ISO14119
IEC/ EN60947-5-1
ANSI B11.19, AS4024
CE certified
UL approved
cULus approved
TUV certified
CCC certified

Related links