Norgren Series QM/48 230 V ac Solenoid Valve Coil
- RS Stock No.:
- 723-551
- Mfr. Part No.:
- QM/48/167/28
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)**
€19.15
(exc. VAT)
€23.55
(inc. VAT)
58 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €19.15 |
5 - 9 | €18.56 |
10 + | €17.97 |
**price indicative
- RS Stock No.:
- 723-551
- Mfr. Part No.:
- QM/48/167/28
- Manufacturer:
- Norgren
Related links
- Norgren Series QM/48 110 V ac Solenoid Valve Coil
- Norgren 24 V dc Solenoid Valve Coil
- Norgren 220/240 V ac Solenoid Valve Coil
- Festo 48 V ac Solenoid Valve Coil
- Festo Series MSW 48 V ac Solenoid Valve Coil
- EMERSON ? ASCO Series 108 48 V ac Solenoid Valve Coil
- EMERSON ? ASCO 24 V dc, 48 V ac Solenoid Valve Coil
- Festo Series VACC 48 V ac Solenoid Valve Coil