- RS Stock No.:
- 192-9362
- Mfr. Part No.:
- V10025-A19
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€172.68
(exc. VAT)
€212.40
(inc. VAT)
Units | Per unit |
1 - 4 | €172.68 |
5 - 9 | €167.32 |
10 + | €161.97 |
- RS Stock No.:
- 192-9362
- Mfr. Part No.:
- V10025-A19
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Norgren Replacement Solenoid Valve Coil - V10025-A19
When your solenoid valve fails and you need a new coil, keeping this unit on hand will allow you to make a swift replacement. Its compatible with Nugget 40 and 120 series valves from Norgren. The coil in a solenoid valve is responsible for generating the magnetic field which opens or closes the valve, allowing media such as gas or liquids to flow through. Over time coils can fail due to factors such as wear-and-tear, corrosion, and burnout, and may need replacing.
Features and Benefits:
Voltage tolerance ±10%
Protection class IP65 (DIN 40050)
Rating 100% ED
Electrical connection DIN 43650 table C
Protection class IP65 (DIN 40050)
Rating 100% ED
Electrical connection DIN 43650 table C
Norgren Nugget 40 Series
High flow from compact valves - 17 mm body width
For sub base mounting or in line
In line valves incorporate 6mm push in fittings
Low power solenoids
Manual override
Solenoid connection via DIN43560C type connector
Operating pressure 1.2 → 10 bar
Temperature range -20 → +50°C
For sub base mounting or in line
In line valves incorporate 6mm push in fittings
Low power solenoids
Manual override
Solenoid connection via DIN43560C type connector
Operating pressure 1.2 → 10 bar
Temperature range -20 → +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220/240 V ac |
- RS Stock No.:
- 192-9362
- Mfr. Part No.:
- V10025-A19
- Manufacturer:
- Norgren