- RS Stock No.:
- 288-8563
- Mfr. Part No.:
- VACC-S18-25-K4-3U-EX4D
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Price Each
€942.30
(exc. VAT)
€1,159.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €942.30 |
- RS Stock No.:
- 288-8563
- Mfr. Part No.:
- VACC-S18-25-K4-3U-EX4D
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Solenoid coil is designed for reliable use with a supply voltage of 230 VAC. Its H-class insulation and 100% duty cycle ensure optimal performance in various industrial applications.
Electrically actuated with optional mounting position
230 V AC power with 2.5 VA, 230 V DC with 2.5 W
CE marked for EU RoHS and Explosion Protection Directives compliance
IP65 degree of protection for durability and performance
230 V AC power with 2.5 VA, 230 V DC with 2.5 W
CE marked for EU RoHS and Explosion Protection Directives compliance
IP65 degree of protection for durability and performance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
For Use With | Valves |
Series | VACC |