EMERSON ? ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in

Subtotal (1 unit)*

€209.72

(exc. VAT)

€257.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.72

*price indicative


RS Stock No.:
488-554
Mfr. Part No.:
E210D002SCA2
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

32mm

Body Material

Brass

Series

210

Maximum Working Pressure

14 bar

Operating Temperature Range

-20 → +75 °C

Connection Gender

Female

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

Rp

Maximum Closing Time

60ms

Flow Factor Kv

3.4m³/h

Maximum Opening Time

60ms

Related links