- RS Stock No.:
- 490-664
- Mfr. Part No.:
- 8253000.8001.02400
- Manufacturer:
- Buschjost
20 In stock for delivery within 2 working days
Added
Price Each
€86.37
(exc. VAT)
€106.24
(inc. VAT)
Units | Per unit |
1 - 4 | €86.37 |
5 + | €83.78 |
- RS Stock No.:
- 490-664
- Mfr. Part No.:
- 8253000.8001.02400
- Manufacturer:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Buschjost Solenoid Valve
The Buschjost 82530 series 1/4inG female solenoid valve has a supply voltage of 24VDC. This 2-port NC position valve has a brass body with NBR seal and compact solenoid with an integrated core tube. It is ideally suitable for vacuum.
Features and Benefits
Maximum working pressure is 10bar
Flow factor (Kv) is 1.5m³/h
High flow capability
Diaphragm valve for neutral gaseous and liquid fluids
Fixed flow direction
Valve operates without minimum pressure differential
Electromagnetic operation
Forced lift
Operating temperature ranges between -10°C and 50°C
Flow factor (Kv) is 1.5m³/h
High flow capability
Diaphragm valve for neutral gaseous and liquid fluids
Fixed flow direction
Valve operates without minimum pressure differential
Electromagnetic operation
Forced lift
Operating temperature ranges between -10°C and 50°C
Certifications
EN 60529
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Neutral Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | 82530 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 1.5m³/h |
- RS Stock No.:
- 490-664
- Mfr. Part No.:
- 8253000.8001.02400
- Manufacturer:
- Buschjost