- RS Stock No.:
- 490-759
- Mfr. Part No.:
- 8259200.9151.02400
- Manufacturer:
- Buschjost
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€308.52
(exc. VAT)
€379.48
(inc. VAT)
Units | Per unit |
1 + | €308.52 |
- RS Stock No.:
- 490-759
- Mfr. Part No.:
- 8259200.9151.02400
- Manufacturer:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 82590 - solenoid valve, 2//2-way
Diaphragm valves for partially aggressive gaseous and liquid media
Suitable for vacuum
For systems with low or fluctuating pressure conditions
Defined flow direction
Valve works without minimum pressure differential
Electromagnetically actuated
With forced lift
Closing damping
Without tool, interchangeable magnet (Click-on®)
Suitable for vacuum
For systems with low or fluctuating pressure conditions
Defined flow direction
Valve works without minimum pressure differential
Electromagnetically actuated
With forced lift
Closing damping
Without tool, interchangeable magnet (Click-on®)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 2/2 |
Orifice Diameter | 12mm |
Body Material | Stainless Steel |
Series | 82590 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Maximum Operating Temperature | +50°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 3.4m³/h |
- RS Stock No.:
- 490-759
- Mfr. Part No.:
- 8259200.9151.02400
- Manufacturer:
- Buschjost