Camozzi Pneumatic Solenoid Valve 951-000-P15-23, 2, 5 Port
- RS Stock No.:
- 594-635
- Mfr. Part No.:
- 951-000-P15-23
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
€136.40
(exc. VAT)
€167.77
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 07 September 2026
- Plus 8 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.40 |
*price indicative
- RS Stock No.:
- 594-635
- Mfr. Part No.:
- 951-000-P15-23
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Solenoid Valve | |
| Number of Ports | 2, 5 | |
| Series | Series 9 | |
| Application | Industrial | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IECEX, ATEX, ISO 5599/1 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Solenoid Valve | ||
Number of Ports 2, 5 | ||
Series Series 9 | ||
Application Industrial | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IECEX, ATEX, ISO 5599/1 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- IT
The Camozzi Valves and solenoid valves are electro pneumatically or pneumatically operated, designed with sizes 1, 2, and 3 as per ISO Standards. Their ease of pneumatic and electrical wiring makes them highly flexible.
Filtered air, without lubrication
Lubricated air is use ISOVG32 oil and never interrupt lubrication
Electro pneumatic interface is according to CNOMO standards
Related links
- Camozzi Pneumatic Solenoid Valve 953-000-P15-23 5 Port
- Camozzi Pneumatic Solenoid Valve 952-000-P15-23 5 Port
- Camozzi Pneumatic Solenoid Valve 951-000-P11-23 5 Port
- Camozzi Pneumatic Solenoid Valve 952-000-P11-23 5 Port
- Camozzi Pneumatic Solenoid Valve 953-000-P11-23 5 Port
- Camozzi Pneumatic Solenoid Valve A321-1C2, G 1/8
- Camozzi Spool Valve - 3/2 NC Flexible Tubing G 3 Series
- Microchip 24FC04T-E/OT 450 ns 5-Pin SOT-23 2 Wire I2C
