SMC Solenoid Valve LVM105R-6B-Q, 3 port(s) , Universal, 12 V dc
- RS Stock No.:
- 196-1160
- Mfr. Part No.:
- LVM105R-6B-Q
- Manufacturer:
- SMC
Bulk discount available
Price Each
€64.45
(exc. VAT)
€79.27
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €64.45 |
5 - 9 | €61.87 |
10 + | €60.60 |
Related links
- SMC Solenoid Valve LVM105R-5C-Q Universal, 24 V dc
- SMC Solenoid Valve LVM095R-6A-6-Q Universal, 12 V dc
- SMC Solenoid Valve LVM205R-5A-Q Universal, 24 V dc
- SMC Solenoid Valve VDW250-6G-1-M5-Q NO/NC M5
- SMC Solenoid Valve VQZ115-5LO1-CP-Q NC 1/8in
- SMC Solenoid Valve VT317-3DZ-02-Q NC 110 V ac, 1/4in
- SMC Solenoid Valve VDW350-5G-4-02-Q NO/NC 1/4in
- SMC Solenoid Valve VDW250-5G-2-M5-Q NO/NC 5mm