- RS Stock No.:
- 307-0181
- Mfr. Part No.:
- 134179
- Manufacturer:
- Burkert
11 In stock for delivery within 2 working days
Price Each
€71.57
(exc. VAT)
€88.03
(inc. VAT)
Units | Per unit |
1 - 4 | €71.57 |
5 + | €69.43 |
- RS Stock No.:
- 307-0181
- Mfr. Part No.:
- 134179
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brass Bodied, 3-way Solenoid Valves, Type 6012
Designed for use with small manifolds (stock nos. 244-389 to 244-424). Suitable for use with water, neutral fluids, air, natural gases, oil and fats (without additives).
Vitron (FPM) seals
Pressure range: 1 to 10 bar
IP65 rated 3-pin DIN connector can be positioned through 360° in 90° increments
Epoxy encapsulated coil
Power consumption: 9VA (ac inrush), 6VA/4W (constant) 4W (dc)
Maximum viscosity 21mm²/s
Fluid temperature range: -10°C to +90°C
Maximum ambient temperature: +55°C
May be mounted in any position (coil uppermost preferred)
Cycling frequency up to 1000cpm
Pressure range: 1 to 10 bar
IP65 rated 3-pin DIN connector can be positioned through 360° in 90° increments
Epoxy encapsulated coil
Power consumption: 9VA (ac inrush), 6VA/4W (constant) 4W (dc)
Maximum viscosity 21mm²/s
Fluid temperature range: -10°C to +90°C
Maximum ambient temperature: +55°C
May be mounted in any position (coil uppermost preferred)
Cycling frequency up to 1000cpm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Series | 6012 |
Body Material | Brass |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | -10 → +55 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Maximum Opening Time | 12ms |
Maximum Closing Time | 12ms |
Flow Factor Kv | 0.06m³/h |