- RS Stock No.:
- 529-5275
- Mfr. Part No.:
- 8240300.9101.02400
- Manufacturer:
- Buschjost
8 In stock for delivery within 2 working days
Added
Price Each
€150.44
(exc. VAT)
€185.04
(inc. VAT)
Units | Per unit |
1 - 4 | €150.44 |
5 + | €145.77 |
- RS Stock No.:
- 529-5275
- Mfr. Part No.:
- 8240300.9101.02400
- Manufacturer:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Pilot |
Connection | 3/4 in G Female |
Connection Size | 3/4in |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Series | 82400 |
Flow Factor Kv | 6.1m³/h |
Connection Gender | Female |
Thread Standard or Connection Type | G |
- RS Stock No.:
- 529-5275
- Mfr. Part No.:
- 8240300.9101.02400
- Manufacturer:
- Buschjost