- RS Stock No.:
- 668-1872
- Mfr. Part No.:
- VXEZ2230-03F-5DO1
- Manufacturer:
- SMC
64 In stock for delivery within 2 working days
Price Each
€89.77
(exc. VAT)
€110.42
(inc. VAT)
Units | Per unit |
1 - 4 | €89.77 |
5 + | €84.51 |
- RS Stock No.:
- 668-1872
- Mfr. Part No.:
- VXEZ2230-03F-5DO1
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Water |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Brass |
Series | VXEZ22 |
Maximum Working Pressure | 15 bar |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
- RS Stock No.:
- 668-1872
- Mfr. Part No.:
- VXEZ2230-03F-5DO1
- Manufacturer:
- SMC