Siemens 200A Solid Link for LV HRC Fuses
- RS Stock No.:
- 152-947
- Mfr. Part No.:
- 3NA3240-4KK01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€627.12
(exc. VAT)
€771.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.12 |
*price indicative
- RS Stock No.:
- 152-947
- Mfr. Part No.:
- 3NA3240-4KK01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Product Type | Solid Link | |
| Height | 149mm | |
| Depth | 60mm | |
| Standards/Approvals | WEEE, RoHS, REACH, ETIM, eClass, EAN, UPC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Product Type Solid Link | ||
Height 149mm | ||
Depth 60mm | ||
Standards/Approvals WEEE, RoHS, REACH, ETIM, eClass, EAN, UPC | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC Fuse Link is designed for enhanced reliability and efficiency in electrical systems. With a metering function and wireless communication, it ensures accurate monitoring of performance. This fuse link features a size 2 configuration and operates at 200A under a voltage of 400V, making it suitable for various applications. Constructed with non corroding, silver plated contacts.
Advanced metering function
Front indicators for status visibility
Robust construction
Versatile mounting options
Compact design
International standards compliant
Related links
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses
- Siemens 630A Solid Link for LV HRC Fuses
