Siemens 100A Solid Link for LV HRC Fuses
- RS Stock No.:
- 152-951
- Mfr. Part No.:
- 3NA3230-4KK02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€207.88
(exc. VAT)
€255.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.88 |
*price indicative
- RS Stock No.:
- 152-951
- Mfr. Part No.:
- 3NA3230-4KK02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Product Type | Solid Link | |
| Height | 149mm | |
| Depth | 60mm | |
| Standards/Approvals | WEEE, ETIM, UPC, RoHS, eClass, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Product Type Solid Link | ||
Height 149mm | ||
Depth 60mm | ||
Standards/Approvals WEEE, ETIM, UPC, RoHS, eClass, REACH, EAN | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC Fuse Link by siemens is an exceptional solution designed for reliable protection in electrical systems. With its advanced metering function and wireless communication capability, it ensures efficient monitoring and management of operational parameters. Built for durability, the non-insulated grip lugs and robust construction make it suitable for various environments. This product not only meets high safety standards but also boasts an IP20 protection class, ensuring optimal performance in challenging condition.
Front indicators for easy status checks
Silver plated contacts for durability
Compact design for space efficiency
Flexible mounting options
Low power loss
Wide temperature range
Meets safety standards
Related links
- Siemens 100A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 630A Solid Link for LV HRC Fuses
