Siemens 400A Solid Link for LV HRC Fuses
- RS Stock No.:
- 395-705
- Mfr. Part No.:
- 3NG1302
- Manufacturer:
- Siemens
Image representative of range
Get a bulk buy discount
Add 10 more to save €34.70
View bulk pricing optionsSubtotal (1 unit)*
€69.76
(exc. VAT)
€85.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €69.76 | - |
| 10 - 24 | €66.29 | €34.70 |
| 25 - 49 | €62.78 | €174.50 |
| 50 - 99 | €60.13 | €481.50 |
| 100 + | €58.20 | €1,156.00 |
*price indicative
- RS Stock No.:
- 395-705
- Mfr. Part No.:
- 3NG1302
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Product Type | Solid Link | |
| Height | 150mm | |
| Fixing Centres | 61 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Product Type Solid Link | ||
Height 150mm | ||
Fixing Centres 61 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
NH Separating Knife
Silver-plated separating knife for NH fuse bases and fuse load-break switches
With volt-free grip tabs
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 630A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses
