RS PRO Plastic Sheet, 600mm x 600mm x 3mm, PC

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€361.70

(exc. VAT)

€444.89

(inc. VAT)

RS Stock No.:
406-9659
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

600mm

Width

600mm

Thickness

3mm

Material

Laminated Plastic

Laminated

Yes

Tensile Strength

9500 psi

Water Absorption

0.15%

Laminate Material

PC

RoHS Status: Not Applicable