RS PRO Mirror White Polycarbonate Plastic Sheet, 600 mm x 600mm x 3 mm
- RS Stock No.:
- 748-1308
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€365.32
(exc. VAT)
€449.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €365.32 |
| 3 - 9 | €339.72 |
| 10 - 29 | €321.49 |
| 30 + | €292.21 |
*price indicative
- RS Stock No.:
- 748-1308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Mirror White | |
| Length | 600mm | |
| Width | 600mm | |
| Thickness | 3mm | |
| Material | Polycarbonate | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 65.5MPa | |
| Water Absorption | 0.15% | |
| Standards/Approvals | No | |
| Thermal Conductivity | 0.11W/mK | |
| Maximum Operating Temperature | 120°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Mirror White | ||
Length 600mm | ||
Width 600mm | ||
Thickness 3mm | ||
Material Polycarbonate | ||
Density 1.2g/cm³ | ||
Tensile Strength 65.5MPa | ||
Water Absorption 0.15% | ||
Standards/Approvals No | ||
Thermal Conductivity 0.11W/mK | ||
Maximum Operating Temperature 120°C | ||
Adhesive Backing No | ||
PC Sheet : Polycarbonate
RS PRO Mirrored Sheets- PC Sheet : Polycarbonate
From RS PRO, comes a range of mirrored sheets, constructed with either acrylic or polycarbonate, these mirrored plastic sheets have been manufactured to industry standards.
Features and benefits
Applications
These polycarbonate sheets have various application use such as;
The Acrylic sheets have great application as such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
Dimensions: 3mm x 600mm x 600mm
Related links
- RS PRO Polymethyl Methacrylate (PMMA) Plastic Sheet Epoxy Resin, Fine Weave Cotton
- RS PRO White PVC Plastic Sheet, 600 mm x 600mm x 2.5 mm
- RS PRO White Halogenated Nitrile Rubber Plastic Sheet, 600 mm x 600mm x 2.5 mm
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 500 μm
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 250 μm
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO Black Fluorocarbon Rubber Sheet 100kg/cm², 204 °C
