Phoenix Contact PLC-OPT-230UC Solid State Interface Relay DIN Rail Push-in
- RS Stock No.:
- 196-0413
- Mfr. Part No.:
- 2900374
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€398.87
(exc. VAT)
€490.61
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €398.87 | €39.887 |
*price indicative
- RS Stock No.:
- 196-0413
- Mfr. Part No.:
- 2900374
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC-OPT-230UC | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 60°C | |
| Maximum Input Current | 3.5mA | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Depth | 6.2mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC-OPT-230UC | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 60°C | ||
Maximum Input Current 3.5mA | ||
Minimum Operating Temperature -25°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Depth 6.2mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 230 V AC/220 V DC, output: 24 - 253 V AC/0.75 A
Related links
- Phoenix Contact PLC-OPT-230UC/ 24DC/2 Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/TTL Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT-120UC Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100/SEN Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/ 24DC/2/ACT Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT-5DC/24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Push-in
