Phoenix Contact PLC-OPT-110DC Solid State Interface Relay 12V dc, 140 V dc DIN Rail Push-in
- RS Stock No.:
- 196-0423
- Mfr. Part No.:
- 2900396
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€718.12
(exc. VAT)
€883.29
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €718.12 | €71.812 |
*price indicative
- RS Stock No.:
- 196-0423
- Mfr. Part No.:
- 2900396
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay Module, Push-In Terminal, SPNO - PLC-RPT- 24DC/1IC/ACT - 2900298
This SPNO (single pole, normally open) interface module from Phoenix Contact is used for on/off switching in automation applications. It's a solid-state relay (SSR) with no moving parts, so it's not susceptible to mechanical wear. This makes it a durable choice in your electronic setup.
The module features a terminal block with push-in connections that reduce wiring requirements, so you can save installation time. It mounts to any standard DIN rail, making it a convenient choice that fits readily into control cabinets and works with modular systems.
A wide operating temperature range of -25°C to +70°C makes this unit suitable for harsh industrial conditions, including railway systems. It's been tested rigorously for resistance against shock and fire to ensure safe operation in tough environments.
• Input current of 5.5 mA
• Input voltage range of 0.7 V to 1.25 V x UN
• Output voltage range of 12 V to 140 V DC
• Maximum input voltage of 110 V DC
• Turn-off time of 200 μs
• Turn-on time of 400 μs
• Dimensions of 80 (length) x 6.2 (depth) x 86 mm (height)
Related links
- Phoenix Contact PLC-OPT-110DC Solid State Interface Relay 3V dc, 33 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT72DC Solid State Interface Relay 12V dc, 140 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT36DC Solid State Interface Relay 12V dc, 140 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT48DC Solid State Interface Relay 12V dc, 140 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay, Control:28.8V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 30V dc, 5 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 3V dc, 48 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 57.6 V dc 3V dc, 33 V dc DIN Rail Push-in
