Omron G6D-F4B Solid State Interface Relay 250 V 250V ac DIN Rail, Surface Mount Screw
- RS Stock No.:
- 282-1250
- Mfr. Part No.:
- G6D-F4B 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€111.62
(exc. VAT)
€137.29
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.62 |
*price indicative
- RS Stock No.:
- 282-1250
- Mfr. Part No.:
- G6D-F4B 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G6D-F4B | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 10.5mA | |
| Maximum Forward Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switching Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | DIN Rail, Surface Mount | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| LED Display | Yes | |
| Output Type | Relay | |
| Standards/Approvals | RoHS Compliant | |
| Isolation Voltage | 4000V | |
| Rise Time | 10ms | |
| Length | 76mm | |
| Depth | 68mm | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G6D-F4B | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 10.5mA | ||
Maximum Forward Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switching Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Mount Type DIN Rail, Surface Mount | ||
Terminal Type Screw | ||
Switching Current 5A | ||
LED Display Yes | ||
Output Type Relay | ||
Standards/Approvals RoHS Compliant | ||
Isolation Voltage 4000V | ||
Rise Time 10ms | ||
Length 76mm | ||
Depth 68mm | ||
Width 31mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron G6D-F4B Series Solid State Interface Relay, 3A Maximum Load Current, -25 to +55°C Operating Temperature Range - G6D-F4B 24VDC
This solid state Interface relay is designed for efficient control in automation and electronic applications. With a maximum load current of 3A, this device operates effectively across a maximum load voltage of 250V AC/DC. It supports versatile mounting options as both a DIN rail mount relay and a surface mount relay, ensuring adaptability in various installations. The relay features screw terminals for secure connections and operates optimally within an operating temperature range of -25 to +55°C.
Features & Benefits
• Supports a maximum load current of 3A for effective control
• Excellent turn-on time of 10ms for quick responsiveness
• Low off state leakage current of 0.01mA for energy efficiency
• Versatile mounting options allow for flexible installation configurations
• Designed for environments with a broad temperature range
• Excellent turn-on time of 10ms for quick responsiveness
• Low off state leakage current of 0.01mA for energy efficiency
• Versatile mounting options allow for flexible installation configurations
• Designed for environments with a broad temperature range
Applications
• Used in industrial automation for process control
• Ideal for switching tasks in electrical panels
• Can be used in machinery and equipment control setups
• Utilised in HVAC systems for efficient operation management
• Ideal for switching tasks in electrical panels
• Can be used in machinery and equipment control setups
• Utilised in HVAC systems for efficient operation management
What is the maximum voltage this relay can handle?
The relay can handle a maximum voltage of 250V AC/DC, making it suitable for high voltage applications.
How does the operating temperature range affect its performance?
With an operating temperature range of -25 to +55°C, it ensures reliable performance in diverse environmental conditions.
What are the advantages of using screw terminals with this relay?
Screw terminals provide secure and stable connections, reducing the risk of loose wiring which can lead to failures.
Can this relay be used in both indoor and outdoor settings?
Yes, its robust design and temperature tolerance make it suitable for various indoor and outdoor applications.
Related links
- Omron G6D-F4PU Series Solid State Relay 24V dc Coil 10.5mA
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Finder 39 Solid State Interface Relay 250 V ac, 400V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-SR Solid State Interface Relay 440V ac DIN Rail Screw
- Omron G3RV-SR Solid State Interface Relay 440V ac DIN Rail Push-in
