Murrelektronik Limited MIRO TR Solid State Interface Relay 53 V 48V dc DIN Rail Screw
- RS Stock No.:
- 284-6557
- Mfr. Part No.:
- 52500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 284-6557
- Mfr. Part No.:
- 52500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Maximum Control Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Maximum Control Voltage 48V dc | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Optocoupler module is a MIRO TR 24VDC optocoupler module. It accepts an input voltage of 53 VDC and provides an output of 48 VDC, capable of handling currents up to 0.5 A. Equipped with a transistor rated for 0.5 A. Featuring screw terminals.
CE and UKCA approved
Flame retardant
Related links
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V DIN Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V dc, 5 V dc DIN Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc DIN Rail Screw
- Murrelektronik Limited MIRO Solid State Interface Relay 48V dc, 5 V dc DIN Rail Screw
- Murrelektronik Limited MIRO TR 24VDC FK 4P Solid State Interface Relay 48V DIN Rail Spring Clamp
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc, 5 V dc DIN Rail Spring Clamp
