Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€237.34

(exc. VAT)

€291.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.34

*price indicative

RS Stock No.:
600-755
Mfr. Part No.:
F097350/ GRZ-3P-2S-15-60-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Power Terminal

IP Rating

IP20

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced sensor is engineered to meet the demands of precision control in industrial applications. With an innovative design, it provides real-time data feedback, ensuring seamless integration with various systems. Built for durability and reliability, this product uses cutting-edge technology to deliver consistent performance under challenging conditions. Whether you're managing processes in manufacturing, logistics, or energy, the dependability of this sensor will enhance your operational efficiency. Additionally, it offers user-friendly installation and maintenance, making it a smart choice for both new and existing systems. Its adaptability and robust construction provide a solution that can withstand the test of time, all while optimising performance.

Designed for easy integration with existing industrial systems.

Ensures high accuracy for critical process monitoring.

Robust construction for longevity in demanding environments.

User-friendly design simplifies installation and maintenance.

Adaptable across various industrial applications and settings.

Related links