Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-227
- Mfr. Part No.:
- F095596/ GRZ-H-3P-3S-20I-60-D-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€305.66
(exc. VAT)
€375.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.66 |
*price indicative
- RS Stock No.:
- 601-227
- Mfr. Part No.:
- F095596/ GRZ-H-3P-3S-20I-60-D-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance sensor is expertly designed to deliver precision and reliability in every application. The seamless integration of cutting-edge technology allows for swift response times and unparalleled accuracy. Enhanced durability makes it suitable for diverse environments, ensuring it withstands the rigours of industrial applications. This device is not only easy to install but also features user-friendly interfaces that simplify operation and monitoring. With its innovative design, it elevates efficiency while reducing maintenance needs, making it an ideal choice for professionals seeking quality and dependability in their measurements.
Designed for high accuracy in demanding environments.
User-friendly interface facilitates easy monitoring.
Robust construction ensures durability and longevity.
Rapid response times enhance operational efficiency.
Versatile application across various industry sectors.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
