i-Autoc KSD Series Solid State Relay, 5A Load, PCB Mount, 480 V ac Load, 32 V dc Control
- RS Stock No.:
- 102-5516
- Mfr. Part No.:
- KSD380D5-W
- Manufacturer:
- i-Autoc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5516
- Mfr. Part No.:
- KSD380D5-W
- Manufacturer:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 5A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 240 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Terminal Type | PCB Pin | |
| Series | KSD | |
| Load Voltage Range | 24→440V ac | |
| Dimensions | 44.5 x 10.5 x 26mm | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CE | |
| Special Features | High Inrush Current Capability, Motor Control | |
| Operating Temperature Range | -30 → +80°C | |
| Height | 26mm | |
| Length | 44.5mm | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 5A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 240 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 32 V dc | ||
Terminal Type PCB Pin | ||
Series KSD | ||
Load Voltage Range 24→440V ac | ||
Dimensions 44.5 x 10.5 x 26mm | ||
Depth 10.5mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE | ||
Special Features High Inrush Current Capability, Motor Control | ||
Operating Temperature Range -30 → +80°C | ||
Height 26mm | ||
Length 44.5mm | ||
- COO (Country of Origin):
- CN
