Sensata / Crydom 8413 Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 145-0566
- Mfr. Part No.:
- 84134210K
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 145-0566
- Mfr. Part No.:
- 84134210K
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 50 mA rms |
Range | Easy Pick |
Number of Poles | 1 |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Solid State Relay |
Load Voltage Range | 24 → 280V ac |
Series | 8413 |
Maximum Turn On Time | 1/2 cycle |
Dimensions | 44.5 x 57.3 x 22.6mm |
Depth | 57.3mm |
Operating Temperature Range | -40 → +80°C |
Standards Met | CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL |
Length | 44.5mm |
Off State Leakage Current | 0.1mA rms |
Maximum Operating Temperature | +80°C |
Capacitance | 8pF |
Height | 22.6mm |
Minimum Operating Temperature | -40°C |
Special Features | Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers |
- RS Stock No.:
- 145-0566
- Mfr. Part No.:
- 84134210K
- Manufacturer:
- Sensata / Crydom