Carlo Gavazzi Solid State Relay, 50 A Load, 480 V ac Load
- RS Stock No.:
- 201-0827
- Mfr. Part No.:
- RA4450-D08
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€107.69
(exc. VAT)
€132.46
(inc. VAT)
- RS Stock No.:
- 201-0827
- Mfr. Part No.:
- RA4450-D08
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 42V ac | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 42V ac | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi RA4450-D08 zero switching relay with antiparallel thyristor output can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current cr
Zero switching
Direct copper bonding technology
Related links
- Carlo Gavazzi RA 44 Series Solid State Relay Panel Mount 32 V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32 Vdc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32 Vdc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32 Vdc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32 Vdc Control
- Carlo Gavazzi RAM1A.G Series Solid State Relay Panel Mount, 660 V ac Load
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount, 440 V ac Load
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount, 440 V ac Load

