Panasonic PhotoMOS Series Solid State Relay, 1.2 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-6914
- Mfr. Part No.:
- AQY222R2V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-6914
- Mfr. Part No.:
- AQY222R2V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.2A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 30V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1.25Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 4.45mm | |
| Width | 2.65 mm | |
| Height | 1.8mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.2A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 30V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1.25Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 4.45mm | ||
Width 2.65 mm | ||
Height 1.8mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic C?R type SSOP package 60 V, 80 V and 100 V load voltage.
Miniature SSOP package (Compared to SOP 4-pin models, volume ratio can be reduced by approximately 53%.)
Load voltage: 60 V, 80 V and 100 V
Low CxR
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
