Siemens Solid State Relay, 10.5 A Load, DIN Rail Mount, 600 V ac Load, 24 V dc Control
- RS Stock No.:
- 518-7613
- Mfr. Part No.:
- 3RF2310-1BA06
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-7613
- Mfr. Part No.:
- 3RF2310-1BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10.5 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 15 V dc | |
| Maximum Control Voltage | 24 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 15 → 24 V dc | |
| Minimum Load Current | 0.1 A | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Load Voltage Range | 48 → 600V | |
| Maximum Turn On Time | 1/2 cycle + 1 ms | |
| Dimensions | 22.5 x 94 x 100mm | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60°C | |
| Depth | 94mm | |
| Off State Leakage Current | 10 mA | |
| Height | 100mm | |
| Length | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10.5 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 15 V dc | ||
Maximum Control Voltage 24 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 15 → 24 V dc | ||
Minimum Load Current 0.1 A | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Load Voltage Range 48 → 600V | ||
Maximum Turn On Time 1/2 cycle + 1 ms | ||
Dimensions 22.5 x 94 x 100mm | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60°C | ||
Depth 94mm | ||
Off State Leakage Current 10 mA | ||
Height 100mm | ||
Length 22.5mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
