Vishay Solid State Relay, 0.15 A Load, PCB Mount, 350 V Load, 1.45 V Control

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-5449
Mfr. Part No.:
LH1520AB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Load Current

0.15 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Minimum Control Voltage

1.15 V

Maximum Control Voltage

1.45 V

Terminal Type

PCB Pin

Output Device

MOSFET

Load Voltage Range

350V ac

Dimensions

9.91 x 6.81 x 3.81mm

Maximum Operating Temperature

+85°C

Height

3.81mm

Depth

6.81mm

Operating Temperature Range

-40 → +85°C

Length

9.91mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN