- RS Stock No.:
- 711-4822
- Mfr. Part No.:
- 77.01.0.024.8050
- Manufacturer:
- Finder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-4822
- Mfr. Part No.:
- 77.01.0.024.8050
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Solid State Relay 5A - 77 Series
High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose
Approvals
CE
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 265 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 12 V dc |
Maximum Control Voltage | 24 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 12 → 24 V dc |
Minimum Load Current | 100 mA |
Terminal Type | Screw |
Contact Configuration | SPST |
Series | 77 |
Load Voltage Range | 48 → 265V ac |
Maximum Turn On Time | 20ms |
Dimensions | 17.5 x 60.8 x 84mm |
Operating Temperature Range | -20 → +70°C |
Length | 17.5mm |
Off State Leakage Current | 3.5 mA |
Height | 84mm |
Depth | 60.8mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |