- RS Stock No.:
- 738-5620
- Mfr. Part No.:
- SPFE480D25
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch when stock is available
Price Each
€36.42
(exc. VAT)
€44.80
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €36.42 |
10 - 99 | €34.30 |
100 + | €30.60 |
- RS Stock No.:
- 738-5620
- Mfr. Part No.:
- SPFE480D25
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SPF Series - PowerFin™
AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm
Approvals
UL
Approvals
UL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 660 V rms |
Minimum Load Voltage | 48 V rms |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 15 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 15 → 32 V dc |
Minimum Load Current | 0.06 A rms |
Contact Configuration | SPST |
Terminal Type | Through Hole |
Output Device | SCR |
Package Style | SIP |
Maximum Turn On Time | 1/2Cycle |
Load Voltage Range | 48 → 660Vrms |
Dimensions | 1.6 x 0.9 x 1.35mm |
Maximum Operating Temperature | +80°C |
Depth | 0.9mm |
Height | 1.3mm |
Off State Leakage Current | 0.1mA rms |
Length | 1.6mm |
Operating Temperature Range | -30 → +80°C |
Minimum Operating Temperature | -30°C |