- RS Stock No.:
- 740-6635
- Mfr. Part No.:
- EL240A20R-24
- Manufacturer:
- Sensata / Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 740-6635
- Mfr. Part No.:
- EL240A20R-24
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mounting - EL Series
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.
Ratings of 10A and 20A at 24 → 280 Vac
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Random-fire (inductive loads) output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control voltages
Random-fire (inductive loads) output
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
Approvals
UL Recognised, CE and RoHS Compliant
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 21 V dc |
Maximum Control Voltage | 27 V dc |
Switching Type | Random |
Control Voltage Range | 21 → 27 V dc |
Minimum Load Current | 250 mA |
Terminal Type | Quick Connect |
Contact Configuration | SPST |
Load Voltage Range | 24 → 280V ac |
Maximum Turn On Time | 1/2 cycle |
Dimensions | 35.6 x 21.1 x 14.3mm |
Depth | 21.1mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Height | 14.3mm |
Off State Leakage Current | 0.1mA rms |
Length | 35.6mm |
Operating Temperature Range | -30 → +80°C |