Sensata / Crydom LVD Series Solid State Relay, 40 A Load, Panel Mount, 75 V dc Load, 11.5V dc Control
- RS Stock No.:
- 741-3403
- Mfr. Part No.:
- LVD75A40
- Manufacturer:
- Sensata / Crydom
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 741-3403
- Mfr. Part No.:
- LVD75A40
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 75V dc | |
| Minimum Load Voltage | 3V dc | |
| Minimum Control Voltage | 11V dc | |
| Maximum Control Voltage | 11.5V dc | |
| Series | LVD | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 58.4mm | |
| Length | 45.7mm | |
| Standards/Approvals | RoHS | |
| Width | 19.8mm | |
| Output Type | FET | |
| Capacitance | 50pF | |
| Off State Leakage Current | 0.5mA | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 75V dc | ||
Minimum Load Voltage 3V dc | ||
Minimum Control Voltage 11V dc | ||
Maximum Control Voltage 11.5V dc | ||
Series LVD | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 58.4mm | ||
Length 45.7mm | ||
Standards/Approvals RoHS | ||
Width 19.8mm | ||
Output Type FET | ||
Capacitance 50pF | ||
Off State Leakage Current 0.5mA | ||
Panel Mounting - LVD Series
The LVD Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 40A to 100A loads within a 3 → 75 Vdc load voltage band. This particular solid state relay package design (hockey puck style) is suitable for a large variety of applications employing a screw termination and an operating temperature of -30 → 80 °C.
Low voltage disconnect
Output ratings from 40A → 100A at 3 → 75 Vdc
Low on-state resistance FET output
Six DC control ranges available for 12 and 24 Vdc battery systems
Compact encapsulated panel mount package
Panel mounting
Screw terminals
Operating temperature: -30 → +80 °C
DC Switching
Approvals
RoHS Compliant
Related links
- Sensata / Crydom LVD Series Solid State Relay Panel Mount 24V dc Control
- Sensata / Crydom LVD Series Solid State Relay Panel Mount 24V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom Solid State Relay Surface Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
