TE Connectivity OACM Series Solid State Relay, 5 A rms Load, Through Hole, 280 V rms Load, 15 V dc Control
- RS Stock No.:
- 783-0268
- Mfr. Part No.:
- OACM-UH
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0268
- Mfr. Part No.:
- OACM-UH
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
OAC Series Relay
OAC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A rms |
Mounting Type | Through Hole |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 15 V dc |
Switching Type | AC/DC |
Control Voltage Range | 3 → 15 V dc |
Minimum Load Current | 0.05 A rms |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | Triac |
Package Style | Module |
Series | OACM |
Load Voltage Range | 24 → 280Vrms |
Maximum Turn On Time | 8.3ms |
Dimensions | 43.18 x 10.16 x 25.4mm |
Special Features | Color Coded By Function |
Length | 43.18mm |
Off State Leakage Current | 2mA rms |
Maximum Operating Temperature | +80°C |
Depth | 10.16mm |
Operating Temperature Range | -30 → +80°C |
Minimum Operating Temperature | -30°C |
Height | 25.4mm |
- RS Stock No.:
- 783-0268
- Mfr. Part No.:
- OACM-UH
- Manufacturer:
- TE Connectivity