- RS Stock No.:
- 832-9330
- Mfr. Part No.:
- 1SAR111025R4606
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 832-9330
- Mfr. Part No.:
- 1SAR111025R4606
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
R125 Solid State Relay
Single Phase
1 N/O
1 N/O
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 42 V ac |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Voltage |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 150 mA rms |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | Thyristor |
Maximum Turn On Time | ≤10 ms |
Load Voltage Range | 42 → 530V ac |
Dimensions | 44.8 x 28.8 x 58.2mm |
Operating Temperature Range | -20 → +70°C |
Length | 44.8mm |
Height | 58.2mm |
Off State Leakage Current | ≤3 mA |
Depth | 28.8mm |