Teledyne S Series Solid State Relay, 40 A Load, Panel Mount, 350 V dc Load, 32 V dc Control
- RS Stock No.:
- 886-4824
- Mfr. Part No.:
- S60DC40
- Manufacturer:
- Teledyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-4824
- Mfr. Part No.:
- S60DC40
- Manufacturer:
- Teledyne
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Maximum Load Current | 40 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 350 V dc | |
| Minimum Load Voltage | 0 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4.5 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 4.5 → 32 V dc | |
| Terminal Type | Crimp | |
| Output Device | MOSFET | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 0.01ms | |
| Series | S | |
| Load Voltage Range | 0 → 350V dc | |
| Dimensions | 44.5 x 58.2 x 19.6mm | |
| Capacitance | 2.2nF | |
| Depth | 58.2mm | |
| Height | 19.6mm | |
| Minimum Operating Temperature | -40°C | |
| Special Features | Latest Generation MOSFET Technology, Low Control Current Consumption, Low Output Leakage Current, Ultra Low on-State Resistance | |
| Maximum Operating Temperature | +90°C | |
| Operating Temperature Range | -40 → +90°C | |
| Length | 44.5mm | |
| Off State Leakage Current | 250 μA | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Maximum Load Current 40 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 350 V dc | ||
Minimum Load Voltage 0 V dc | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4.5 V dc | ||
Switching Type DC | ||
Control Voltage Range 4.5 → 32 V dc | ||
Terminal Type Crimp | ||
Output Device MOSFET | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 0.01ms | ||
Series S | ||
Load Voltage Range 0 → 350V dc | ||
Dimensions 44.5 x 58.2 x 19.6mm | ||
Capacitance 2.2nF | ||
Depth 58.2mm | ||
Height 19.6mm | ||
Minimum Operating Temperature -40°C | ||
Special Features Latest Generation MOSFET Technology, Low Control Current Consumption, Low Output Leakage Current, Ultra Low on-State Resistance | ||
Maximum Operating Temperature +90°C | ||
Operating Temperature Range -40 → +90°C | ||
Length 44.5mm | ||
Off State Leakage Current 250 μA | ||
Non Compliant
- COO (Country of Origin):
- FR
