- RS Stock No.:
- 888-6947
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 888-6947
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Accessories for LCIS Solid State Relays
Accessories for Screw Terminal and Push In 6.2mm Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 6 A |
Number of Poles | 2 |
Terminal Type | Plug In |
Operating Temperature Range | -40 → +80°C |
Depth | 11mm |
Standards Met | RoHS Compliant |
Length | 102mm |