IXYS Solid State Relay, 1.2 A Load, Surface Mount
- RS Stock No.:
- 906-1029
- Mfr. Part No.:
- CPC1020N
- Manufacturer:
- IXYS
Subtotal (1 bag of 5 units)*
€17.47
(exc. VAT)
€21.49
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €3.494 | €17.47 |
*price indicative
- RS Stock No.:
- 906-1029
- Mfr. Part No.:
- CPC1020N
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 1.2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNO | |
| On State Resistance | 0.25Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Length | 5mm | |
| Width | 3.8 mm | |
| Standards/Approvals | UL, CSA, EN/IEC 60950, RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 33pF | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 1.2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNO | ||
On State Resistance 0.25Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Length 5mm | ||
Width 3.8 mm | ||
Standards/Approvals UL, CSA, EN/IEC 60950, RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 33pF | ||
- COO (Country of Origin):
- PH
1-Form-A 1500 Vrms SOP OptoMOS Relay, CPC
These single pole miniature solid state relays have normally open (1-Form-A) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.
By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.
Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition
Features
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable
Ixys Solid State Relays, PCB Mount
Standards
UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
Related links
- IXYS Solid State Relay 750 mA dc Load, Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay 2.5 A dc Load, Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
