IXYS Solid State Relay, 2 A Load, Surface Mount
- RS Stock No.:
- 906-1146
- Mfr. Part No.:
- LCB710S
- Manufacturer:
- IXYS
Bulk discount available
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Temporarily out of stock
- 111 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.99 |
| 25 - 49 | €5.80 |
| 50 - 249 | €5.63 |
| 250 - 499 | €5.42 |
| 500 + | €5.26 |
*price indicative
- RS Stock No.:
- 906-1146
- Mfr. Part No.:
- LCB710S
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Surface | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPNC | |
| On State Resistance | 0.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN/IEC 60950, CSA, UL, RoHS | |
| Length | 8mm | |
| Width | 6.3 mm | |
| Height | 2.6mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 125pF | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Surface | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPNC | ||
On State Resistance 0.6Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN/IEC 60950, CSA, UL, RoHS | ||
Length 8mm | ||
Width 6.3 mm | ||
Height 2.6mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 125pF | ||
- COO (Country of Origin):
- PH
1-Form-B OptoMOS Relay, LCB
These single pole miniature solid state relays have normally closed (1-Form-B) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.
Potential Applications:
Telecommunications- Telecom witching, tip-ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Features
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Ixys Solid State Relays, PCB Mount
Standards
UL, CSA, EN/IEC 60950-1
