Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Solid State Relays
Vishay Solid State Relay, 0.25 A Load, PCB Mount, 400 V Load, 1.4 V Control
RS Stock No.:
919-0137
Mfr. Part No.:
LH1525AT
Manufacturer:
Vishay
View this category
Discontinued product
RS Stock No.:
919-0137
Mfr. Part No.:
LH1525AT
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Solid State Relay - Vishay
Attribute
Value
Maximum Load Current
0.25 A
Mounting Type
PCB Mount
Maximum Load Voltage
400 V
Maximum Control Voltage
1.4 V
Output Device
MOSFET
Load Voltage Range
400V ac
Dimensions
8.7 x 6.5 x 3.81mm
Operating Temperature Range
-40 → +85°C
Length
8.7mm
Minimum Operating Temperature
-40°C
Height
3.81mm
Depth
6.5mm
Maximum Operating Temperature
+85°C
RS Stock No.:
919-0137
Mfr. Part No.:
LH1525AT
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Solid State Relay - Vishay
Attribute
Value
Maximum Load Current
0.25 A
Mounting Type
PCB Mount
Maximum Load Voltage
400 V
Maximum Control Voltage
1.4 V
Output Device
MOSFET
Load Voltage Range
400V ac
Dimensions
8.7 x 6.5 x 3.81mm
Operating Temperature Range
-40 → +85°C
Length
8.7mm
Minimum Operating Temperature
-40°C
Height
3.81mm
Depth
6.5mm
Maximum Operating Temperature
+85°C