- RS Stock No.:
- 399-5153
- Mfr. Part No.:
- 4027
- Manufacturer:
- LAG
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€17.02
(exc. VAT)
€20.93
(inc. VAT)
Units | Per unit |
1 - 4 | €17.02 |
5 - 9 | €16.33 |
10 + | €16.02 |
- RS Stock No.:
- 399-5153
- Mfr. Part No.:
- 4027
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | White |