- RS Stock No.:
- 446-2086
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Price Each
€88.89
(exc. VAT)
€109.33
(inc. VAT)
Units | Per unit |
1 - 4 | €88.89 |
5 - 9 | €87.12 |
10 - 24 | €85.34 |
25 + | €83.55 |
- RS Stock No.:
- 446-2086
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
V-Groove Wheel
90° V-groove for use with inverted angle-iron track
Gold passivated Zinc finish
Four sizes available from 100 to 200mm dia
Twin ball race bearing
Cast iron tyre
Gold passivated Zinc finish
Four sizes available from 100 to 200mm dia
Twin ball race bearing
Cast iron tyre
Note
** First dimension is overall width, second is the V-groove width.
The V-Groove measures 25mm at a 90° angle.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 33mm |
Bore Diameter | 20mm |
Load Capacity | 800kg |
Tyre Material | Cast Iron |
Hub Bearing Type | Ball Bearing |
Bore Length | 33mm |