Sefram SEFRAM9836 Sound Level Meter, 30dB to 130dB, 8kHz max
- RS Stock No.:
- 230-7463
- Mfr. Part No.:
- SEFRAM9836
- Manufacturer:
- Sefram
Price Each**
€431.61
(exc. VAT)
€530.88
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €431.61 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 230-7590
Each
€529.61
(exc. VAT)
€651.42
(inc. VAT)
Related links
- Sefram SEFRAM9836 Sound Level Meter 8kHz max with RS Calibration
- Sefram SEFRAM9835 Sound Level Meter 8kHz max
- RS PRO Sound Level Meter 8kHz max
- RS PRO Datalogging Sound Level Meter 8kHz max
- FLIR 407760 Datalogging Sound Level Meter 8kHz max
- Extech SDL600-NIST Datalogging Sound Level Meter 8kHz max
- RS PRO SLM1352P Datalogging Sound Level Meter 8kHz max
- RS PRO DT-8852 Datalogging Sound Level Meter 8kHz max