Sefram SEFRAM9836 Sound Level Meter, 30dB to 130dB, 8kHz max with RS Calibration
- RS Stock No.:
- 230-7590
- Mfr. Part No.:
- SEFRAM9836
- Manufacturer:
- Sefram
Subtotal (1 unit)**
€542.19
(exc. VAT)
€666.89
(inc. VAT)
5 In stock, please allow up to 5 working days for delivery*
In stock, please allow up to 10 working days for delivery (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €542.19 |
**price indicative
Related links
- Sefram SEFRAM9836 Sound Level Meter 8kHz max
- Sefram SEFRAM9835 Sound Level Meter 8kHz max
- Testo 0563 8170 Sound Level Meter 8kHz max with RS Calibration
- RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter 8kHz max...
- RS PRO Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max
- RS PRO SLM52N Sound Level Meter 8kHz max
- Extech 407760 Datalogging Sound Level Meter 8kHz max