Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, TLGA 1.62 V 3.6V
- RS Stock No.:
- 762-941
- Mfr. Part No.:
- IM67D128BV01XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 4,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.22 | - |
| 10 - 24 | €1.92 | €3.00 |
| 25 - 49 | €1.74 | €12.00 |
| 50 - 99 | €1.58 | €32.00 |
| 100 + | €1.36 | €86.00 |
*price indicative
- RS Stock No.:
- 762-941
- Mfr. Part No.:
- IM67D128BV01XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microphone | |
| Technology | MEMS | |
| Output Type | Digital | |
| Frequency Range | 10 Hz | |
| Directivity | Omni-Directional | |
| Sensitivity | -26dBFS | |
| Signal to Noise Ratio | 73dB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TLGA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Pin Count | 5 | |
| Length | 3mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microphone | ||
Technology MEMS | ||
Output Type Digital | ||
Frequency Range 10 Hz | ||
Directivity Omni-Directional | ||
Sensitivity -26dBFS | ||
Signal to Noise Ratio 73dB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TLGA | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Pin Count 5 | ||
Length 3mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon XENSIV MEMS microphone features low current consumption in high performance mode in low power mode. It boasts a signal-to-noise ratio (SNR) of 67dB(A) and an acoustic overload point at 128dBSPL. The microphone delivers a flat frequency response, with a low-frequency roll-off starting at 10Hz.
Enhanced RF shielding
Digital PDM output
Bottom port
IP57 Rated
Related links
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface PG-LLGA-5 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface LLGA 3.6 V 3.6V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface PG-TLGA-5-6 3.6 V 3.6V
- Infineon 5-Pin Microphone PCB LLGA 3.6 V 3.6V
- Infineon 5-Pin Microphone Analogue Output, PG-LLGA-5 1.52 V 3V
- Infineon 5-Pin Sound Sensor Surface LLGA 1.8 V 3.6V
