Eaton IP40 Rated Black Lamp, BA9S 18 → 30 V
- RS Stock No.:
- 252-031
- Mfr. Part No.:
- 198272 M22-AMC-AMP
- Manufacturer:
- Eaton
Price Each**
€39.50
(exc. VAT)
€48.58
(inc. VAT)
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €39.50 |
**price indicative
- RS Stock No.:
- 252-031
- Mfr. Part No.:
- 198272 M22-AMC-AMP
- Manufacturer:
- Eaton
Related links
- Eaton IP40 Rated Black Lamp, BA9S 18 → 30 V
- Eaton RMQ-Titan Series Buzzer IP40 DC, Single-Tone
- Eaton Electronic Sounder, IP40
- LED Indicator Lamp Red 4.8mm dia., 110V dc
- Schneider Electric IP40 Rated White Base Unite Kit
- RS PRO Green LED Indicator Lamp BA9s Base 330mcd
- EAO Red LED Indicator Lamp 24V dc 10mm Diameter, 350mcd
- EAO White LED Indicator Lamp 24V dc 10mm Diameter, 1050mcd